
9-position straight receptacle interface module for DIN rail mounting. Features a 15A current rating and 120V AC/DC voltage rating. Supports wire gauges from 12AWG to 26AWG. RoHS compliant and lead-free construction.
Weidmuller 9915480000 technical specifications.
| Package/Case | Module |
| Current Rating | 15A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Contacts | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RS |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9915480000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
