Weidmuller 9915480001 technical specifications.
| Current Rating | 5A |
| Fuse Current | 15A |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RS |
| Voltage Rating (AC) | 120V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9915480001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.