Weidmuller 9916080000 technical specifications.
| Package/Case | Module |
| Mount | DIN Rail |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9916080000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.