Weidmuller 9916280024 technical specifications.
| Approvals | CSA, CE |
| Depth | 127.5mm |
| Height | 127.5mm |
| Input Current | 1A |
| Length | 161mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Output Current | 9A |
| Output Power | 360W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Size | 5.02inch |
| Weight | 950g |
| Width | 72.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9916280024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.