Weidmuller 9918380000 technical specifications.
| Length | 240mm |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | DMS |
| Weight | 538g |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9918380000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.