Weidmuller 9918480000 technical specifications.
| Length | 200mm |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | WK IK |
| Weight | 28g |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9918480000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.