Weidmuller 9918520000 technical specifications.
| Length | 175mm |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | WK S |
| Weight | 24g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9918520000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.