Weidmuller 9918700000 technical specifications.
| Height | 200mm |
| Length | 270mm |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | TSLD |
| Weight | 19000g |
| Width | 205mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9918700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.