The Weidmuller CB9100 series thermal magnetic circuit breaker is a 3-pole device with a current rating of 16A and a DC rated voltage of 110V. It features a lever actuator and a thermal magnetic breaker type. The breaker is designed for mounting on DIN rail and is available in bulk packaging. The CB9100 series is not radiation hardened. It has a voltage rating of 480V AC.
Weidmuller 9925900000 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Current Rating | 16A |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CB9100 |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9925900000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.