Weidmuller 993083 technical specifications.
| Mount | DIN Rail |
| Series | RS |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 993083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.