The 13-Position Terminal Block from Weidmuller is a through-hole terminal block with a maximum operating temperature of 100°C and a minimum operating temperature of -20°C. It has a current rating of 15A and a voltage rating of 300V. The block is available in a bulk packaging and has a pitch of 7.62mm. It is not RoHS compliant and has a wire gauge range of 12AWG to 26AWG.
Weidmuller 995410 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 15A |
| Housing Color | Black |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | No |
| Series | Omnimate LP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 995410 to view detailed technical specifications.
No datasheet is available for this part.