General terminal block with 6 positions and 6 circuits, featuring a 10.16mm pitch and right-angle, solderable, through-hole termination. Rated for 65A and 300V, it utilizes a copper alloy contact material with copper and tin plating. The grey housing is constructed from UL94 V-0 rated material, operating within a -50°C to 100°C temperature range.
Weidmuller 995641 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Current | 65A |
| Flammability Rating | UL94 V-0 |
| Height | 28.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 61mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LU |
| Termination | Screw |
| Voltage | 300V |
| Width | 18.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 995641 to view detailed technical specifications.
No datasheet is available for this part.