Weidmuller 996764 technical specifications.
| Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 19 |
| RoHS Compliant | No |
| Series | LLP |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 996764 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.