General terminal block with 6 positions and 6 circuits, featuring a 3.5mm pitch and straight solder termination. Rated for 300V and a maximum current of 12A, this black, UL94 V-2 flammability rated component utilizes copper contacts with tin plating. Designed for through-hole mounting, it operates within a temperature range of -20°C to 100°C and supports wire gauges from 14AWG to 22AWG.
Weidmuller 996772 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 12.8mm |
| Housing Color | Black |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Omnimate LM |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8.3mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 996772 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.