Weidmuller 997205 technical specifications.
| Color | Black |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 7 |
| Series | Omnimate LP |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 997205 to view detailed technical specifications.
No datasheet is available for this part.