Weidmuller 998006 technical specifications.
| -3db Bandwidth | 180MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 85mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 50V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 998006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.