Weidmuller 998019 technical specifications.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 250uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Current | 40mA |
| Output Current per Channel | 7A |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 8V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 998019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.