Weidmuller 998024 technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 160pA |
| Input Offset Voltage (Vos) | 6uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 415uA |
| Output Current per Channel | 18mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.8V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 998024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.