Weidmuller 998067 technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SoundPlus™ |
| Slew Rate | 20V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 998067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.