Weidmuller 998098 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 35uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Slew Rate | 6.4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 998098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.