Weidmuller 998105 technical specifications.
| Contact Current Rating | 3A |
| Height | 55mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Series | RS |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 998105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.