Weidmuller 998112 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 74HC |
| Sync/Async | Synchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 998112 to view detailed technical specifications.
No datasheet is available for this part.