12-position, 1-row terminal block with 5mm pitch. Features straight, through-hole mounting for solder termination. Rated for 10A and 300V, with copper contacts plated in tin. Constructed with a black housing and UL94 V-0 flammability rating. Accommodates 14AWG wire.
Weidmuller 999338 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 13.8mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LM |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 10mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 999338 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.