Weidmuller 999346 technical specifications.
| Color | Black |
| Housing Color | Orange |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Omnimate LM |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 999346 to view detailed technical specifications.
No datasheet is available for this part.