Weidmuller 999374 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 30mm |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 13.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 999374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.