Weidmuller 999392 technical specifications.
| Contact Material | Copper |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 13.8mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 10mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 999392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.