Weidmuller 999436 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Housing Color | Black |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Width | 13.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 999436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.