
Right-angle terminal block with 4 positions and a 5.08mm pitch. Features a 15A current rating and 300V voltage rating. Constructed with copper contacts plated in tin, housed in black UL94 V-0 rated plastic. Designed for through-hole mounting with screw termination, accommodating wire gauges from 14AWG to 24AWG. Operating temperature range is -50°C to 120°C.
Weidmuller 999476 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Width | 13.8mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 999476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
