
6-position, 1-level terminal block with 3.5mm pitch, designed for solder termination. Features copper contacts with tin plating, rated for 12A and 300V. Constructed with a black housing, it operates within a temperature range of -20°C to 100°C and has a UL94 V-2 flammability rating. Accommodates wire gauges from 14AWG to 22AWG.
Weidmuller 999570 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 12.7mm |
| Housing Color | Black |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Width | 12.7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 999570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.