Weidmuller AKE2.5 technical specifications.
| Color | Green |
| Height | 27mm |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller AKE2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.