
Weidmuller BCF3.81/04/180LRSNBKBX technical specifications.
| Color | Black |
| Current Rating | 17.5A |
| Depth | 22mm |
| Gender | Female |
| Length | 25.83mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.81mm |
| Series | BC 3.81 |
| Termination | Solder |
| Voltage Rating | 320V |
| Width | 18.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller BCF3.81/04/180LRSNBKBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.