The Weidmuller BCZ3.81/02/180FSNBKBX is a 2-contact female cable mount connector with a 3.81mm pitch. It has a current rating of 17.5A and a voltage rating of 320V. The connector is made of nylon and has a straight orientation. It is terminated with a screw and has a depth of 16.1mm, length of 18.04mm, and width of 11.1mm.
Weidmuller BCZ3.81/02/180FSNBKBX technical specifications.
| Color | Black |
| Current Rating | 17.5A |
| Depth | 16.1mm |
| Gender | Female |
| Length | 18.04mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.81mm |
| Termination | Screw |
| Voltage Rating | 320V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BCZ3.81/02/180FSNBKBX to view detailed technical specifications.
No datasheet is available for this part.