The Weidmuller BCZ3.81/02/180LRSNBKBX is a 2-contact female cable mount connector with a 3.81mm pitch. It has a current rating of 17.5A and a voltage rating of 320V. The connector is made of nylon and has a straight orientation. It measures 18.24mm in length, 20.3mm in width, and 20.6mm in depth. The termination type is screw.
Weidmuller BCZ3.81/02/180LRSNBKBX technical specifications.
| Color | Black |
| Current Rating | 17.5A |
| Depth | 20.6mm |
| Gender | Female |
| Length | 18.24mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.81mm |
| Series | BC 3.81 |
| Termination | Screw |
| Voltage Rating | 320V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BCZ3.81/02/180LRSNBKBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.