The BCZ3.81/03/90SNBKBX is a 3-pin connector with a 3.81mm pitch and a right angle orientation. It features a female gender and a cable mount termination. The connector has a current rating of 17.5A and a voltage rating of 320V. It measures 11.43mm in length, 10.5mm in width, and 19.1mm in depth, with a nylon material construction.
Weidmuller BCZ3.81/03/90SNBKBX technical specifications.
| Color | Black |
| Current Rating | 17.5A |
| Depth | 19.1mm |
| Gender | Female |
| Length | 11.43mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.81mm |
| Termination | Screw |
| Voltage Rating | 320V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BCZ3.81/03/90SNBKBX to view detailed technical specifications.
No datasheet is available for this part.