This Weidmuller BCZ3.81/06/180LRSNBKBX connector features a female gender, nylon material, and a cable mount termination. It has a current rating of 17.5A and a voltage rating of 320V. The connector measures 33.48mm in length, 20.6mm in depth, and 20.3mm in width, with a pitch of 3.81mm and a straight orientation.
Weidmuller BCZ3.81/06/180LRSNBKBX technical specifications.
| Color | Black |
| Current Rating | 17.5A |
| Depth | 20.6mm |
| Gender | Female |
| Length | 33.48mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.81mm |
| Termination | Screw |
| Voltage Rating | 320V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BCZ3.81/06/180LRSNBKBX to view detailed technical specifications.
No datasheet is available for this part.