This Weidmuller BCZ3.81/06/90FSNBKBX connector features 6 female contacts with a 3.81mm pitch, suitable for cable mounting. It has a right-angle orientation and a nylon material construction. The connector can handle a maximum current of 17.5A and a maximum voltage of 320V. It measures 33.28mm in length, 10.5mm in width, and 19.1mm in depth.
Weidmuller BCZ3.81/06/90FSNBKBX technical specifications.
| Color | Black |
| Current Rating | 17.5A |
| Depth | 19.1mm |
| Gender | Female |
| Length | 33.28mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.81mm |
| Termination | Screw |
| Voltage Rating | 320V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BCZ3.81/06/90FSNBKBX to view detailed technical specifications.
No datasheet is available for this part.