This Weidmuller BCZ3.81/08/180LRSNBKBX connector features 8 female contacts with a 3.81mm pitch, rated for 320V and 17.5A. It has a straight orientation and measures 41.1mm in length, 20.6mm in depth, and 20.3mm in width. The connector is made of nylon and has a screw termination. It is designed for cable mounting applications.
Weidmuller BCZ3.81/08/180LRSNBKBX technical specifications.
| Color | Black |
| Current Rating | 17.5A |
| Depth | 20.6mm |
| Gender | Female |
| Length | 41.1mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.81mm |
| Termination | Screw |
| Voltage Rating | 320V |
| Width | 20.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller BCZ3.81/08/180LRSNBKBX to view detailed technical specifications.
No datasheet is available for this part.