The Weidmuller BCZ3.81/10/180FSNBKBX is a 10-position female connector with a 3.81mm pitch, designed for cable mounting. It has a current rating of 17.5A and a voltage rating of 320V. The connector is made of nylon and has a straight orientation. It measures 48.52mm in length, 16.1mm in depth, and 11.1mm in width. The termination is screw type.
Weidmuller BCZ3.81/10/180FSNBKBX technical specifications.
| Color | Black |
| Current Rating | 17.5A |
| Depth | 16.1mm |
| Gender | Female |
| Length | 48.52mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.81mm |
| Termination | Screw |
| Voltage Rating | 320V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BCZ3.81/10/180FSNBKBX to view detailed technical specifications.
No datasheet is available for this part.