This Weidmuller BCZ3.81/10/180SNBKBX connector features a female gender, 10 contacts, and a cable mount termination. It has a voltage rating of 320V and a current rating of 17.5A. The connector measures 38.1mm in length, 16.1mm in depth, and 11.1mm in width, with a pitch of 3.81mm and a nylon material construction.
Weidmuller BCZ3.81/10/180SNBKBX technical specifications.
| Color | Black |
| Current Rating | 17.5A |
| Depth | 16.1mm |
| Gender | Female |
| Length | 38.1mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.81mm |
| Termination | Screw |
| Voltage Rating | 320V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BCZ3.81/10/180SNBKBX to view detailed technical specifications.
No datasheet is available for this part.