Weidmuller BL3.5/4 technical specifications.
| Color | Orange |
| Current Rating | 10A |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BL3.5/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.