
Weidmuller BL3.50/03/90FSNBKBX technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 12A |
| Material | PBT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Ways | 3 |
| Pitch | 3.5mm |
| Termination | Screw |
| Voltage Rating | 320V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BL3.50/03/90FSNBKBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.