Weidmuller BLDF 5.08/03/180F SN OR BX technical specifications.
| Color | Orange |
| Gender | Female |
| Mount | Socket |
| Termination | Push-In |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BLDF 5.08/03/180F SN OR BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.