Weidmuller BLDF 5.08/05/180 SN BK BX technical specifications.
| Color | Black |
| Contact Gender | Female |
| Current Rating | 20.8A |
| Mount | Socket |
| Termination | Push-In |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BLDF 5.08/05/180 SN BK BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.