Weidmuller BLF 5.08HC/11/180LR SN BK BX technical specifications.
| Color | Black |
| Gender | Female |
| Mount | Socket |
| Termination | Push-In |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BLF 5.08HC/11/180LR SN BK BX to view detailed technical specifications.
No datasheet is available for this part.