Weidmuller BLF 5.08HC/18/180F SN BK BX technical specifications.
| Capacitance | 0.1F |
| Color | Black |
| Gender | Female |
| Termination | Push-In |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BLF 5.08HC/18/180F SN BK BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.