Weidmuller BLF5.00HC/02/180LRSNBKBX technical specifications.
| Color | Black |
| Current Rating | 20.5A |
| Mount | Socket |
| Termination | Push-In |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BLF5.00HC/02/180LRSNBKBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.