Weidmuller BLF5.00HC/11/180LRSNORBX technical specifications.
| Color | Orange |
| Current Rating | 20.5A |
| Mount | Socket |
| Termination | Push-In |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BLF5.00HC/11/180LRSNORBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.