The BLZ5.08/12/180SNBKBX connector features a female gender, 12 contacts, and a 1-row configuration. It has a current rating of 19A and a voltage rating of 400V. The connector is made of PBT material and has a black color. It measures 60.96mm in length, 20.1mm in depth, and 15.2mm in width, with a 5.08mm pitch and a straight orientation.
Weidmuller BLZ5.08/12/180SNBKBX technical specifications.
| Color | Black |
| Current Rating | 19A |
| Depth | 20.1mm |
| Gender | Female |
| Length | 60.96mm |
| Material | PBT |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Termination | Screw |
| Voltage Rating | 400V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BLZ5.08/12/180SNBKBX to view detailed technical specifications.
No datasheet is available for this part.