The BLZ5.08/13/180SNBKBX connector features a female gender, 13 contacts, and a 1-row configuration. It is designed for cable mount applications with a termination type of screw. The connector has a black color, is made of PBT material, and has a depth of 20.1mm. It measures 66.04mm in length, 15.2mm in width, and has a pitch of 5.08mm.
Weidmuller BLZ5.08/13/180SNBKBX technical specifications.
| Color | Black |
| Current Rating | 19A |
| Depth | 20.1mm |
| Gender | Female |
| Length | 66.04mm |
| Material | PBT |
| Mount | Cable |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Termination | Screw |
| Voltage Rating | 400V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BLZ5.08/13/180SNBKBX to view detailed technical specifications.
No datasheet is available for this part.