Weidmuller BLZ5.08/15/180SNBKBX technical specifications.
| Color | Black |
| Current Rating | 19A |
| Depth | 20.1mm |
| Gender | Female |
| Length | 76.2mm |
| Material | PBT |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Series | BL 5.08 |
| Termination | Screw |
| Voltage Rating | 400V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BLZ5.08/15/180SNBKBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.